CK T3653A 1-Piece Water Pump & Slip Joint Plier, 300mm Overall Long Slim Jaw, 70mm Jaw
- RS Stock No.:
- 857-513
- Mfr. Part No.:
- T3653A 300
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR412.14
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR412.14 |
*price indicative
- RS Stock No.:
- 857-513
- Mfr. Part No.:
- T3653A 300
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Plier | |
| Product Type | Water Pump & Slip Joint Plier | |
| Number of Pieces | 1 | |
| Overall Length | 300mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 70mm | |
| Jaw Opening | 70mm | |
| Jaw Style | Long Slim Jaw | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Plier | ||
Product Type Water Pump & Slip Joint Plier | ||
Number of Pieces 1 | ||
Overall Length 300mm | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Jaw Length 70mm | ||
Jaw Opening 70mm | ||
Jaw Style Long Slim Jaw | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK push button waterpump plier is designed for efficient jaw adjustment and versatility in handling various tasks.
Push button adjustment for quick and secure jaw adjustment
Long slim head and jaws for access to confined spaces
Extra wide jaws providing greater working capacity
Made from chrome Vanadium alloy steel, ensuring exceptional strength and durability
Box joint design for enhanced stability
Total length of 300 mm accommodates diverse applications
Jaw capacity of 70 mm facilitates versatile usage
Related links
- CK T3653A 1-Piece Water Pump & Slip Joint Plier 42mm Jaw
- CK T3653A 1-Piece Water Pump & Slip Joint Plier 50mm Jaw
- CK T3653 300 1-Piece Water Pump Plier 70mm Jaw
- Knipex Cobra® QuickSet 1-Piece Water Pump Plier 70mm Jaw
- Facom 1-Piece Water Pump Plier 73mm Jaw
- Weller Xcelite 50CGV 1-Piece Water Pump & Slip Joint Plier 0.5in Jaw
- Gedore 5-Piece Water Pump Plier 39mm Jaw ESD Safe
- CK T3659A 1-Piece Water Pump Plier, 300mm Overall
