CK T3653A 1-Piece Water Pump & Slip Joint Plier, 180mm Overall Long Slim Jaw, 42mm Jaw

N

Subtotal (1 unit)*

MYR261.90

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR261.90

*price indicative

RS Stock No.:
857-511
Mfr. Part No.:
T3653A 180
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Water Pump & Slip Joint Plier

Sub Type

Plier

Number of Pieces

1

Overall Length

180mm

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Jaw Length

42mm

Jaw Opening

42mm

Jaw Style

Long Slim Jaw

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK push button waterpump plier is designed for efficient jaw adjustment and enhanced grip within Compact spaces.

Push button adjustment ensures quick and secure jaw settings

Long slim head and jaws facilitate access to confined areas

Extra wide jaws provide greater working capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy