CK T3653A 1-Piece Water Pump & Slip Joint Plier, 250mm Overall Long Slim Jaw, 50mm Jaw

N

Subtotal (1 unit)*

MYR281.38

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR281.38

*price indicative

RS Stock No.:
857-512
Mfr. Part No.:
T3653A 250
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Sub Type

Plier

Product Type

Water Pump & Slip Joint Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

250mm

Material

Chrome Vanadium Steel

Jaw Length

50mm

Jaw Opening

50mm

Jaw Style

Long Slim Jaw

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK push button waterpump plier is designed for precise jaw adjustments and reliable performance in various situations. Its 250mm length makes it Ideal for both professionals and DIY enthusiasts seeking efficiency.

Push button adjustment ensures quick and secure jaw positioning

Long slim head and jaws enhance access to tight spaces

Extra wide jaws provide greater working capacity

Constructed from chrome vanadium alloy steel for exceptional strength

Drop forged, hardened, and tempered for durability

Box joint design offers increased stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy