WAGO Digital Output Module 750 Digital 14V dc
- RS Stock No.:
- 279-7451
- Mfr. Part No.:
- 750-534
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR1,301.91
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,301.91 |
*price indicative
- RS Stock No.:
- 279-7451
- Mfr. Part No.:
- 750-534
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Module Type | Digital I/O Module | |
| Product Type | Digital Output Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 14V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 67.8mm | |
| Length | 100mm | |
| Standards/Approvals | RoHS | |
| Series | 750 | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Module Type Digital I/O Module | ||
Product Type Digital Output Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 14V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Depth 67.8mm | ||
Length 100mm | ||
Standards/Approvals RoHS | ||
Series 750 | ||
Width 12mm | ||
The WAGO 8-channel digital output module features housing made from polycarbonate and polyamide 6.6 material.
Mounting type DIN 35 rail
Rohs compliant
Related links
- WAGO Digital Output Module 750 Digital 24V dc
- WAGO Digital Output Module 750 Digital 5V dc
- WAGO Digital Output Module 750 Digital 250V
- WAGO Digital Output Module 750 24V dc
- WAGO Output Module 750 Digital 24V
- WAGO Analogue Output Module 750 Digital 24V
- WAGO Digital I/O Module 750 Digital 24V dc
- WAGO Input Module 750 Digital 24V dc

