WAGO Analogue Output Module 750 Digital 24V
- RS Stock No.:
- 240-7938
- Mfr. Part No.:
- 750-597
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR2,697.57
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,697.57 |
*price indicative
- RS Stock No.:
- 240-7938
- Mfr. Part No.:
- 750-597
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Analogue Output Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Length | 3.937in | |
| Depth | 69mm | |
| Standards/Approvals | EAC, UL | |
| Series | 750 | |
| Width | 0.472in | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Analogue Output Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Length 3.937in | ||
Depth 69mm | ||
Standards/Approvals EAC, UL | ||
Series 750 | ||
Width 0.472in | ||
- COO (Country of Origin):
- DE
The WAGO 8 channel analogue output module generates signals of standard magnitudes 0-10 V and ±10 V. The output signal is electrically isolated and transmitted with a resolution of 12 bits. Both the internal system and 24 V field side supply power the mod
IP20 rated
DIN-35 rail mounted
Detects a 24 V field supply failure
16 x Push-in cage clamp inputs/outputs
Output channels have a common ground potential

