WAGO Digital Output Module 750 Digital 24V dc
- RS Stock No.:
- 279-7450
- Mfr. Part No.:
- 750-532
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR828.54
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR828.54 |
*price indicative
- RS Stock No.:
- 279-7450
- Mfr. Part No.:
- 750-532
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Digital Output Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| Length | 100mm | |
| Depth | 67.8mm | |
| Series | 750 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Digital Output Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
Length 100mm | ||
Depth 67.8mm | ||
Series 750 | ||
The WAGO digital output module transmits control signals from the automation device to the connected actuators. All outputs are short-circuit-protected.
Housing material polycarbonate and polyamide
Rohs compliant
Related links
- WAGO Digital Output Module 750 Digital 24V dc
- WAGO Digital Output Module 750 Digital 5V dc
- WAGO Digital Output Module 750 Digital 14V dc
- WAGO Digital Output Module 750 Digital 250V
- WAGO Digital Output Module 750 24V dc
- WAGO Digital I/O Module 750 Digital 24V dc
- WAGO Output Module 750 Digital 24V
- WAGO Input Module 750 Digital 24V dc

