WAGO Analogue Output Module 753 Analogue 5V dc
- RS Stock No.:
- 279-3166
- Mfr. Part No.:
- 753-556
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR3,059.75
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,059.75 |
*price indicative
- RS Stock No.:
- 279-3166
- Mfr. Part No.:
- 753-556
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Analogue Output Module | |
| Module Type | Analogue I/O Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 5V dc | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 55°C | |
| Series | 753 | |
| Length | 100mm | |
| Width | 12mm | |
| Standards/Approvals | SCIP, RoHS | |
| Depth | 69.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Analogue Output Module | ||
Module Type Analogue I/O Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 5V dc | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 55°C | ||
Series 753 | ||
Length 100mm | ||
Width 12mm | ||
Standards/Approvals SCIP, RoHS | ||
Depth 69.8mm | ||
- COO (Country of Origin):
- DE
The WAGO 2-channel analogue output is made from polycarbonate and polyamide 6.6 material.
Mounting type DIN 35 rail
Rohs compliant
Related links
- WAGO Analogue Output Module 753 Analogue 5V dc
- WAGO Analogue Output Module 750 Analogue 5V dc
- WAGO Analogue Output Module 753 Analogue 24V dc
- WAGO Analogue Input Module 753 Analogue 5V dc
- WAGO Digital Output Module 753 Digital 5V dc
- WAGO Analogue Input Module 753 Analogue 24V dc
- WAGO Analogue Output Module 750 Analogue 24V dc
- WAGO Analogue Output Module 750 Digital 24V

