WAGO Analogue Input Module 753 Analogue 24V dc
- RS Stock No.:
- 279-3127
- Mfr. Part No.:
- 753-457
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR3,005.76
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,005.76 |
*price indicative
- RS Stock No.:
- 279-3127
- Mfr. Part No.:
- 753-457
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Analogue Input Module | |
| Module Type | Analogue I/O Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Length | 100mm | |
| Standards/Approvals | RoHS, SCIP | |
| Depth | 69.8mm | |
| Series | 753 | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Analogue Input Module | ||
Module Type Analogue I/O Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Length 100mm | ||
Standards/Approvals RoHS, SCIP | ||
Depth 69.8mm | ||
Series 753 | ||
Width 12mm | ||
The WAGO analogue input module processes standard -10 to +10 V signals. The input signal is electrically isolated and is transmitted with a resolution of 12 bits. The internal system supply powers the module. The input channels of the module have a common ground potential.
Housing material polycarbonate and polyamide 6.6
Fire load 1.419 MJ

