WAGO Interface Module 750 5V dc
- RS Stock No.:
- 279-3023
- Mfr. Part No.:
- 750-653/025-000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR5,075.85
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,075.85 |
*price indicative
- RS Stock No.:
- 279-3023
- Mfr. Part No.:
- 750-653/025-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 5V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 100mm | |
| Series | 750 | |
| Width | 12mm | |
| Standards/Approvals | RoHS, SCIP | |
| Depth | 69.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 5V dc | ||
Maximum Operating Temperature 60°C | ||
Length 100mm | ||
Series 750 | ||
Width 12mm | ||
Standards/Approvals RoHS, SCIP | ||
Depth 69.8mm | ||
The WAGO RS-232 C serial interface is built-in interface connects to any device equipped with an RS-232-C serial interface. The interface operates in accordance with the TIA/EIA-F, CCITT V.28/DIN 66259-1 standards. The connected device communicates directly with the control unit via the fieldbus coupler. The active communication channel works independently of the higher level fieldbus system and allows full duplex operation up to 19200 baud.
Housing material polycarbonate and polyamide 6.6
Mounting type DIN 35 rail
Related links
- WAGO Interface Module 750 5V dc
- WAGO Interface Module 750 RS422/RS485 5V dc
- WAGO Interface Module 750 RS422/RS485 24V dc
- WAGO Analogue Input Module 750 Analogue 5V dc
- WAGO Interface Module 750 Differential 24V dc
- WAGO Interface Module 750 RS485 5V dc
- WAGO Interface Module 750 24V dc
- WAGO PLC I/O Module 750 5V dc

