WAGO Interface Module 750 24V dc
- RS Stock No.:
- 279-2980
- Mfr. Part No.:
- 750-630/000-001
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR3,770.29
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,770.29 |
*price indicative
- RS Stock No.:
- 279-2980
- Mfr. Part No.:
- 750-630/000-001
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Module Type | Interface Installation | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Interface Type | RS422 | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Depth | 69.8mm | |
| Length | 100mm | |
| Standards/Approvals | SCIP, RoHS | |
| Width | 12mm | |
| Series | 750 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Module Type Interface Installation | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Interface Type RS422 | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 55°C | ||
Depth 69.8mm | ||
Length 100mm | ||
Standards/Approvals SCIP, RoHS | ||
Width 12mm | ||
Series 750 | ||
The WAGO SSI interface for the direct connection to an SSI transmitter. After the module has given a clock pulse to the sensor, the module reads the incoming data and transmits it directly as a data word into the process image of the PLC or PC.
Pollution degree 2 per IEC 61131-2
RoHS compliant
Related links
- WAGO Interface Module 750 24V dc
- WAGO Interface Module 750 Differential 24V dc
- WAGO Interface Module 750 5V dc
- WAGO Interface Module 750 RS422/RS485 24V dc
- WAGO Analogue Input Module 750 Analogue 24V dc
- WAGO Digital I/O Module 750 Digital 24V dc
- WAGO Input Module 750 Digital 24V dc
- WAGO Digital Output Module 750 24V dc

