WAGO Interface Module 750 5V dc
- RS Stock No.:
- 279-3015
- Mfr. Part No.:
- 750-650/000-001
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR4,146.82
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,146.82 |
*price indicative
- RS Stock No.:
- 279-3015
- Mfr. Part No.:
- 750-650/000-001
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Interface Type | DIN | |
| Maximum Supply Voltage | 5V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Width | 12mm | |
| Standards/Approvals | SCIP, RoHS | |
| Depth | 69.8mm | |
| Length | 100mm | |
| Series | 750 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Interface Type DIN | ||
Maximum Supply Voltage 5V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Width 12mm | ||
Standards/Approvals SCIP, RoHS | ||
Depth 69.8mm | ||
Length 100mm | ||
Series 750 | ||
The WAGO RS-232 C Serial Interface connects to any device equipped with an RS-232-C serial interface. The interface operates in accordance with the TIA/EIA-F, CCITT V.28/DIN 66259-1 standards. The connected device communicates directly with the control unit via the fieldbus coupler. The active communication channel works independently of the higher-level fieldbus system and allows full duplex operation up to 9600 baud.
DIN 35 rail mount
light grey in colour
IP20 protection
Related links
- WAGO Interface Module 750 5V dc
- WAGO Interface Module 750 24V dc
- WAGO Interface Module 750 Differential 24V dc
- WAGO Analogue Input Module 750 Analogue 5V dc
- WAGO Digital Output Module 750 Digital 5V dc
- WAGO Interface Module 750 RS485 5V dc
- WAGO Interface Module 750 RS422/RS485 5V dc
- WAGO Interface Module 750 RS422/RS485 24V dc

