WAGO Interface Module 750 RS485 5V dc
- RS Stock No.:
- 279-3001
- Distrelec Article No.:
- 110-50-746
- Mfr. Part No.:
- 750-637
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR2,932.43
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,932.43 |
*price indicative
- RS Stock No.:
- 279-3001
- Distrelec Article No.:
- 110-50-746
- Mfr. Part No.:
- 750-637
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Interface Module | |
| Input Type | RS485 | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 5V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 55°C | |
| Series | 750 | |
| Standards/Approvals | No | |
| Width | 24mm | |
| Depth | 69.8mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Module | ||
Input Type RS485 | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 5V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 55°C | ||
Series 750 | ||
Standards/Approvals No | ||
Width 24mm | ||
Depth 69.8mm | ||
Length 100mm | ||
This WAGO incremental encoder interface module is an interface for any incremental encoder with standard connections. A counter with a quadrature decoder as well as a latch for the zero impulse can be read or enabled by the controller
Mounting type DIN-35 rail
Protection type IP20
RoHS compliance
REACh compliance
Related links
- WAGO Interface Module 750 RS422/RS485 5V dc
- WAGO Interface Module 750 5V dc
- WAGO Interface Module 750 RS422/RS485 24V dc
- WAGO Interface Module 750 RS422/RS485, RS232 24V
- WAGO Interface Module 750 24V dc
- WAGO Interface Module 750 Differential 24V dc
- WAGO Interface Module 753 RS422/RS485 5V
- WAGO Fieldbus Interface Module 750 Digital 24V dc

