Siemens Digital I/O Module 6AG113 Digital 28.8V

Subtotal (1 unit)*

MYR807.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR807.61

*price indicative

TH - smart automation - PDP
RS Stock No.:
252-8371
Mfr. Part No.:
6AG11316BF617AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Digital I/O Module

Product Type

Digital I/O Module

Input Type

Digital

Maximum Supply Voltage

28.8V

Number of I/Os

8

Maximum Operating Temperature

70°C

Depth

58mm

Length

73mm

Standards/Approvals

EN/IEC

Width

15mm

Series

6AG113

COO (Country of Origin):
DE
The Siemens SIPLUS ET 200SP DI 8x24 V DC SRC BA is a digital input module which has 8 input ports and suitable for BU type A0, color code CC02. This module operates at 24 V dc and performs module diagnostics.

Class 2 for high reliability

Conformal coating, Class A

Performs diagnostics function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy