Siemens Digital I/O Module 6AG113 Digital 264V ac
- RS Stock No.:
- 252-8374
- Mfr. Part No.:
- 6AG11316FD017BB1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR972.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR972.84 |
*price indicative
- RS Stock No.:
- 252-8374
- Mfr. Part No.:
- 6AG11316FD017BB1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 264V ac | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 58mm | |
| Standards/Approvals | EN/IEC | |
| Width | 20mm | |
| Series | 6AG113 | |
| Length | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 264V ac | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Depth 58mm | ||
Standards/Approvals EN/IEC | ||
Width 20mm | ||
Series 6AG113 | ||
Length 73mm | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP DI 4x120..230 V AC ST is a digital input module which has 4 input ports and suitable for BU type B1, color code CC41. This module operates at 230 V dc and performs module diagnostics.
Class 2 for high reliability
Conformal coating, Class A
Related links
- Siemens Digital I/O Module 6AG113 Digital 28.8V
- Siemens Digital I/O Module 6AG113 Digital 52.8V ac
- Siemens PLC I/O Module 6AG113 Digital 28.8V
- Siemens Digital I/O Module 6AG213 Digital 264V ac
- Siemens Digital I/O Module MicroLogix 1500 Digital 264V
- Siemens PLC I/O Module SIMATIC Digital 264V ac
- Siemens Digital I/O Module I/O SYSTEM 750 Digital 28.8V
- Siemens Digital I/O Module 6AG213 Digital

