Siemens Digital I/O Module 6AG113 Digital 28.8V
- RS Stock No.:
- 252-8414
- Mfr. Part No.:
- 6AG11386CG002BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR3,685.44
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR3,685.44 |
*price indicative
- RS Stock No.:
- 252-8414
- Mfr. Part No.:
- 6AG11386CG002BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC | |
| Width | 15mm | |
| Depth | 58mm | |
| Length | 73mm | |
| Series | 6AG113 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC | ||
Width 15mm | ||
Depth 58mm | ||
Length 73mm | ||
Series 6AG113 | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP TM timer DIDQ 10x24V is a time-controlled digital inputs and outputs with 4 digital inputs and 6 digital outputs with time stamp count, PWM, oversampling. This module operates at 24 V dc and performs diagnostics.
Class 2 for high reliability
Conformal coating, Class A
Performs diagnostics function
Related links
- Siemens Digital I/O Module 6AG113 Digital 28.8V
- Siemens PLC I/O Module 6AG113 Digital 28.8V
- Siemens Digital I/O Module 6AG113 Digital 264V ac
- Siemens Digital I/O Module 6AG113 Digital 52.8V ac
- Siemens Digital I/O Module 1763 Digital 28.8V
- Siemens Digital I/O Module I/O SYSTEM 750 Digital 28.8V
- Siemens Digital I/O Module 6ES714 Digital 28.8V
- Siemens Digital I/O Module 6ES71 Digital 28.8V
