Siemens Digital I/O Module 6AG213 Digital 48V
- RS Stock No.:
- 252-2870
- Mfr. Part No.:
- 6AG21316CF004AU0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,766.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,766.48 |
*price indicative
- RS Stock No.:
- 252-2870
- Mfr. Part No.:
- 6AG21316CF004AU0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 48V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 58mm | |
| Length | 73mm | |
| Series | 6AG213 | |
| Standards/Approvals | RoHS | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 48V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 70°C | ||
Depth 58mm | ||
Length 73mm | ||
Series 6AG213 | ||
Standards/Approvals RoHS | ||
Width 20mm | ||
- COO (Country of Origin):
- DE
6AG21316CF004AU0
The Siemens SIPLUS ET 200SP DI 8x48VUC TX is a digital input module, suitable for BU type U0, color code CC20 and perform module diagnostics.
Provides Short-circuit protection
Isolation tested with 750 V DC
Related links
- Siemens Digital I/O Module 6AG213 Digital
- Siemens Digital I/O Module 6AG213 Digital 28.8V
- Siemens Digital I/O Module 6AG213 Digital 264V ac
- Siemens Digital I/O Module 6AG113 Digital 264V ac
- Siemens Digital I/O Module I/O SYSTEM 750 Digital 28.8V
- Siemens Digital I/O Module 6AG113 Digital 28.8V
- Siemens Digital I/O Module 6ES7421 Digital
- Siemens Digital I/O Module 6ES714 Digital 30V

