Siemens Digital I/O Module 6ES7421 Digital
- RS Stock No.:
- 255-3767
- Mfr. Part No.:
- 6AG14211BL012AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR5,202.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,202.79 |
*price indicative
- RS Stock No.:
- 255-3767
- Mfr. Part No.:
- 6AG14211BL012AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Number of I/Os | 32 | |
| Maximum Operating Temperature | 60°C | |
| Length | 290mm | |
| Series | 6ES7421 | |
| Standards/Approvals | RoHS | |
| Width | 25mm | |
| Depth | 210mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Number of I/Os 32 | ||
Maximum Operating Temperature 60°C | ||
Length 290mm | ||
Series 6ES7421 | ||
Standards/Approvals RoHS | ||
Width 25mm | ||
Depth 210mm | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS S7-400 SM 421 32DI has conformal coating.
Ambient temperature during operation at min -25 °C & at max-60°C
Ambient temperature during storage/transportation at min -40 °C at max - 70 °C
Type 1 protection
Related links
- Siemens Digital I/O Module SIMATIC S7-400 120V
- Siemens Digital I/O Module SIMATIC S7-400 24V
- Siemens Digital I/O Module SIMATIC S7-400 Digital 230V
- Siemens Digital I/O Module SIMATIC S7-400 Digital 24V
- Siemens Digital I/O Module 6AG113 Digital 264V ac
- Siemens Digital I/O Module 6AG213 Digital
- Siemens Digital I/O Module I/O SYSTEM 750 Digital 28.8V
- Siemens Digital I/O Module 6AG113 Digital 28.8V

