Siemens Digital I/O Module SIMATIC S7-400 Digital 230V
- RS Stock No.:
- 226-3999
- Mfr. Part No.:
- 6ES7422-1HH00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR10,644.20
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,644.20 |
*price indicative
- RS Stock No.:
- 226-3999
- Mfr. Part No.:
- 6ES7422-1HH00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 230V | |
| Number of I/Os | 16 | |
| Series | SIMATIC S7-400 | |
| Width | 25mm | |
| Depth | 210mm | |
| Length | 290mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 230V | ||
Number of I/Os 16 | ||
Series SIMATIC S7-400 | ||
Width 25mm | ||
Depth 210mm | ||
Length 290mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7-400 series digital input SM 421 has 16 digital input. It has 120/230 VAC input voltage and 2A output current.
Input current 1A
Supply voltage 5 to 230VAC
Number of digital inputs 16
Power loss 4.5W
Related links
- Siemens Digital I/O Module SIMATIC S7-400 Digital 230V
- Siemens Digital I/O Module SIMATIC S7-400 Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-400 Digital 24V
- Siemens Digital I/O Module SIMATIC S7-400 24V
- Siemens Digital I/O Module SIMATIC S7-400 120V
- Siemens Digital I/O Module SIMATIC S7-400
- Siemens Digital I/O Module SIMATIC ET 200S Digital 230V ac
- Siemens Digital I/O Module SIMATIC S7-1200 Digital 28.8V

