Siemens Digital I/O Module SIMATIC S7-1200 Digital 28.8V
- RS Stock No.:
- 203-4199
- Mfr. Part No.:
- 6ES7131-6BF61-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR580.06
FREE delivery for orders over RM 150.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR580.06 |
*price indicative
- RS Stock No.:
- 203-4199
- Mfr. Part No.:
- 6ES7131-6BF61-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Width | 15mm | |
| Standards/Approvals | No | |
| Depth | 58mm | |
| Series | SIMATIC S7-1200 | |
| Length | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Width 15mm | ||
Standards/Approvals No | ||
Depth 58mm | ||
Series SIMATIC S7-1200 | ||
Length 73mm | ||
- COO (Country of Origin):
- DE
The Siemens digital input module 8x 24V DC SRC BA which belongs to SIMATIC ET 200SP series is suitable for BU type A0 with DI operating mode. It has CC02 colour code.
It has diagnostics function
Operating temperature range for horizontal installation is from -30 °C to 60 °C and for vertical installation the range is -30 °C to 50 °C
28 g weight
Related links
- Siemens Digital I/O Module SIMATIC S7-1200 Digital 28.8V
- Siemens PLC I/O Module SIMATIC S7-1200 Digital 28.8V
- Siemens Digital I/O Module Ecomot300 AS - I Network Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-400 Digital 28.8V
- Siemens Digital I/O Module 1763 Digital 28.8V
- Siemens Digital I/O Module I/O SYSTEM 750 Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1200 G2 Digital Input 28.8V

