Siemens Digital I/O Module SIMATIC S7-400 Digital 230V

Subtotal (1 unit)*

MYR10,077.76

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,077.76

*price indicative

TH - smart automation - PDP
RS Stock No.:
226-3998
Mfr. Part No.:
6ES7422-1FH00-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Digital I/O Module

Module Type

Digital I/O Module

Input Type

Digital

Maximum Supply Voltage

230V

Number of I/Os

16

Width

25mm

Standards/Approvals

RoHS

Depth

210mm

Series

SIMATIC S7-400

Length

290mm

COO (Country of Origin):
DE
The Siemens SIMATIC S7-400 series digital input SM 421 has 16 digital input. It has 120/230 VAC input voltage and 2A output current.

Input current 1.5mA

Supply voltage 120/230VAC

Number of digital inputs 16

Power loss 16W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy