Siemens PLC I/O Module 1769 Analogue 28.8V
- RS Stock No.:
- 203-4131
- Distrelec Article No.:
- 301-74-125
- Mfr. Part No.:
- 6ES7144-5KD00-0BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,099.49
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,099.49 |
*price indicative
- RS Stock No.:
- 203-4131
- Distrelec Article No.:
- 301-74-125
- Mfr. Part No.:
- 6ES7144-5KD00-0BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Input Type | Analogue | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 40mm | |
| Standards/Approvals | RoHS | |
| Length | 159mm | |
| Series | 1769 | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Input Type Analogue | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Depth 40mm | ||
Standards/Approvals RoHS | ||
Length 159mm | ||
Series 1769 | ||
Width 30mm | ||
- COO (Country of Origin):
- DE
Siemens PLC I/O Module, 4 Inputs, 4A Current Output - SIMATIC Series - 6ES7144-5KD00-0BA0
Easily link your programmable logic controller with peripheral equipment using this Siemens PLC I/O module. It has four outputs and four analogue input channels, allowing you to regulate multiple devices simultaneously. This unit makes use of an integrating measurement principle so you can keep tabs on signals over a set period and generate a trend timeline for later analysis. As it consumes just 35mA of current without load, this is an energy-efficient choice to install in solar power plants and wind turbines.
Features & Benefits
• Standard M12 connectors ensure a secure and stable connection to machinery
• Electronic short-circuit protection prevents damage and helps increase the lifespan of your equipment
• Performs reliably in an operating temperature range between -25°C and +55°C
• Low power loss of 1.5W for efficient energy management and minimal heat production
• Pairs with a shielded cable up to 30m in length, making it a handy option for long-distance connections
How do I monitor this device?
The module features diagnostic alarms and LED indicators that alert you to any issues when they occur. This enables you to make timely repairs and cut downtime out of the picture.
Related links
- Siemens PLC I/O Module 1766 28.8V
- Siemens PLC I/O Module SIMATIC Digital 28.8V
- Siemens PLC I/O Module ET 200AL Digital 28.8V
- Siemens PLC I/O Module SIMATIC 28.8V
- Siemens PLC I/O Module FX3G Digital 28.8V
- Siemens PLC I/O Module ET 200 Digital 28.8V
- Siemens PLC I/O Module 1769 Digital 28.8V
- Siemens PLC I/O Module SIMATIC Digital

