Siemens PLC I/O Module 1769 Digital 28.8V
- RS Stock No.:
- 203-4094
- Mfr. Part No.:
- 6ES7131-6TF00-0CA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,157.93
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,157.93 |
*price indicative
- RS Stock No.:
- 203-4094
- Mfr. Part No.:
- 6ES7131-6TF00-0CA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Depth | 58mm | |
| Series | 1769 | |
| Width | 15mm | |
| Length | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Depth 58mm | ||
Series 1769 | ||
Width 15mm | ||
Length 73mm | ||
- COO (Country of Origin):
- DE
Siemens PLC I/O Module, 24V DC Voltage Rating, LED Indicators - SIMATIC Series - 6ES7131-6TF00-0CA0
Keep your peripheral devices in touch with your programmable logic controller with this PLC I/O module from Siemens. It has eight digital input and eight output channels compatible with NAMUR high-frequency signals. This means it's a sound option for installing alongside your sensors and testing equipment. Green and red LED indicators provide immediate visual feedback on the unit's operational status, making diagnosis and troubleshooting simple. Reverse-polarity protection prevents damage caused by incorrect terminal wiring. You can update the firmware of this component, allowing you to resolve bugs and glitches without needing to replace your machinery.
Features & Benefits
• Low power loss of 1.5W for efficient energy management and minimal heat generation
• Voltage rating of 24V DC makes it a good choice for low-voltage applications
• Time delay of just 300μs ensures swift and accurate responses to input signal changes
• Light weight of 32g, so it's easy to handle and doesn't strain your equipment
What type of communication protocols can I configure this module with?
You can configure this unit using the PROFINET and PROFIBUS communication protocols, enabling seamless integration into modern and legacy systems.
Related links
- Siemens PLC I/O Module SIMATIC Digital 28.8V
- Siemens PLC I/O Module FL COMSERVER UNI 232/422/485 Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1200 Digital 28.8V
- Siemens PLC I/O Module 6ES7131-8BH00 Digital Input 28.8V
- Siemens Digital I/O Module MicroLogix 1500 Digital 28.8V
- Siemens Digital I/O Module Ecomot300 AS - I Network Digital 28.8V
- Siemens PLC I/O Module 1769 Analogue 28.8V
- Siemens Digital I/O Module 1763 Digital 28.8V

