Siemens PLC I/O Module SIMATIC 28.8V
- RS Stock No.:
- 203-4034
- Mfr. Part No.:
- 6ES7145-5ND00-0BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,245.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,245.44 |
*price indicative
- RS Stock No.:
- 203-4034
- Mfr. Part No.:
- 6ES7145-5ND00-0BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Module Type | Input/Output | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Width | 30mm | |
| Series | SIMATIC | |
| Standards/Approvals | RoHS | |
| Length | 159mm | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Module Type Input/Output | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Width 30mm | ||
Series SIMATIC | ||
Standards/Approvals RoHS | ||
Length 159mm | ||
Depth 40mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET 200AL is a AQ 4xU/I, 4xM12.
Degree of protection IP67
Isolation tested with 707 V DC
Related links
- Siemens PLC I/O Module SIMATIC Digital 28.8V
- Siemens PLC I/O Module SIMATIC 28.8V
- Siemens Digital I/O Module SIMATIC S7-1200 Digital 28.8V
- Siemens PLC I/O Module SIMATIC Digital
- Siemens Digital I/O Module SIMATIC ET 200S Digital 28.8V
- Siemens PLC I/O Module 1766 28.8V
- Siemens PLC I/O Module 1769 Analogue 28.8V
- Siemens PLC I/O Module FX3G Digital 28.8V

