Red Lion PLC Accessory DA Series
- RS Stock No.:
- 734-548
- Mfr. Part No.:
- DAS00WF10N0AM000
- Manufacturer:
- Red Lion
Subtotal (1 unit)*
MYR1,801.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,801.57 |
*price indicative
- RS Stock No.:
- 734-548
- Mfr. Part No.:
- DAS00WF10N0AM000
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | PLC Accessory | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UL | |
| Width | 152.4mm | |
| Length | 101.6mm | |
| Depth | 203.2mm | |
| Series | DA Series | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type PLC Accessory | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UL | ||
Width 152.4mm | ||
Length 101.6mm | ||
Depth 203.2mm | ||
Series DA Series | ||
- COO (Country of Origin):
- US
The Red Lion Sled for is a rugged, professional-grade communication expansion module designed for Red Lion's FlexEdge intelligent automation platform. This field-installable sled adds wireless connectivity to DA50 and DA70 controllers.
Maximum power output of 20.5 dBm with a typical power consumption of 2.1 W
Operating temperature range from -40 to 75 °C
Related links
- Red Lion PLC Accessory DA Series
- Red Lion PLC Accessory DA Series RS232
- Red Lion PLC Accessory DA Series 24V dc
- Red Lion I/O Module DA Series
- Red Lion Controller DA 24 Vdc Power Input 24V dc
- Red Lion I/O Module DA Series 10V dc
- Red Lion I/O Module Display Module For Use With HMI Graphite Series Products PLC PLC, SCADA
- Carlo Gavazzi PLC Accessory Smart Dupline Digital 8.2V

