Red Lion PLC Accessory DA Series RS232
- RS Stock No.:
- 734-546
- Mfr. Part No.:
- DAS00PN2442IS000
- Manufacturer:
- Red Lion
This image is representative of the product range
Subtotal (1 unit)*
MYR1,589.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,589.21 |
*price indicative
- RS Stock No.:
- 734-546
- Mfr. Part No.:
- DAS00PN2442IS000
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | PLC Accessory | |
| Module Type | RS232C | |
| Input Type | RS232 | |
| Interface Type | RS232 | |
| Maximum Operating Temperature | 75°C | |
| Depth | 203.2mm | |
| Length | 101.6mm | |
| Series | DA Series | |
| Width | 152.4mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type PLC Accessory | ||
Module Type RS232C | ||
Input Type RS232 | ||
Interface Type RS232 | ||
Maximum Operating Temperature 75°C | ||
Depth 203.2mm | ||
Length 101.6mm | ||
Series DA Series | ||
Width 152.4mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The Red Lion Sled Isolated Serial 2-RS485 is a professional-grade, field-installable communication expansion module designed for the Red Lion FlexEdge intelligent automation platform.
High individual isolation from network to controller of up to 5000 Vrms
Wide operating temperature range from -40 to 75 °C
Related links
- Red Lion PLC Accessory DA Series
- Red Lion PLC Accessory DA Series 24V dc
- Red Lion Controller DA 24 Vdc Power Input 24V dc
- Red Lion I/O Module DA Series
- Red Lion I/O Module DA Series 10V dc
- Red Lion I/O Module Display Module For Use With HMI Graphite Series Products PLC PLC, SCADA
- Red Lion 3RS7003 Series Signal Conditioner RS485 26V dc, 9 V dc Supply
- Carlo Gavazzi PLC Accessory Smart Dupline Digital 8.2V

