Red Lion I/O Module DA Series
- RS Stock No.:
- 734-532
- Mfr. Part No.:
- DAM00I0DI0000000
- Manufacturer:
- Red Lion
This image is representative of the product range
Subtotal (1 unit)*
MYR3,157.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,157.85 |
*price indicative
- RS Stock No.:
- 734-532
- Mfr. Part No.:
- DAM00I0DI0000000
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 75°C | |
| Depth | 215.9mm | |
| Length | 127mm | |
| Series | DA Series | |
| Standards/Approvals | UL | |
| Width | 215.9mm | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type I/O Module | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 75°C | ||
Depth 215.9mm | ||
Length 127mm | ||
Series DA Series | ||
Standards/Approvals UL | ||
Width 215.9mm | ||
- COO (Country of Origin):
- US
The Red Lion I/O Module with 8DI and 8DO is a professional-grade, field-installable expansion component for Red Lion FlexEdge DA70 controllers. This modular unit is designed to monitor contact or sensor inputs and actuate devices like relays or solenoids in demanding industrial environments.
Sinking NFET outputs capable of switching up to one amp per channel
Wide operating temperature range from -40 °C to 75 °C
Related links
- Red Lion I/O Module DA Series
- Red Lion I/O Module DA Series 10V dc
- Red Lion I/O Module Display Module For Use With HMI Graphite Series Products PLC PLC, SCADA
- Red Lion I/O Module Display Module For Use With HMI Graphite Series Products PLC SCADA, PLC
- Red Lion I/O Module Display Module For Use With HMI GMTC Series Products SCADA
- Lumberg Automation LioN-X Series I/O Module IO-Link, 20 m
- Red Lion PLC Accessory DA Series
- Red Lion PLC Accessory DA Series RS232

