Red Lion I/O Module DA Series
- RS Stock No.:
- 734-533
- Mfr. Part No.:
- DAM00I0DI0R00000
- Manufacturer:
- Red Lion
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,753.81
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,753.81 |
*price indicative
- RS Stock No.:
- 734-533
- Mfr. Part No.:
- DAM00I0DI0R00000
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 75°C | |
| Width | 215.9mm | |
| Depth | 215.9mm | |
| Length | 127mm | |
| Standards/Approvals | UL | |
| Series | DA Series | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type I/O Module | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 75°C | ||
Width 215.9mm | ||
Depth 215.9mm | ||
Length 127mm | ||
Standards/Approvals UL | ||
Series DA Series | ||
- COO (Country of Origin):
- US
The Red Lion I/O Module with 8DI and 8 Relay Outputs is a professional-grade expansion module designed for the Red Lion FlexEdge DA70 controller. This field-installable module adds monitoring and control capability by providing eight digital inputs and eight Form A relay outputs for industrial applications.
Eight DC voltage digital inputs with independent software-selectable sink or source configuration
Eight isolated Form A normally open relay outputs with a capacity of up to 1A at 125VAC or 30VDC
Related links
- Red Lion I/O Module DA Series
- Red Lion I/O Module DA Series 10V dc
- Red Lion I/O Module Display Module For Use With HMI Graphite Series Products PLC PLC, SCADA
- Red Lion I/O Module Display Module For Use With HMI Graphite Series Products PLC SCADA, PLC
- Red Lion I/O Module Display Module For Use With HMI GMTC Series Products SCADA
- Red Lion PLC Accessory DA Series
- Red Lion PLC Accessory DA Series RS232
- Red Lion PLC Accessory DA Series 24V dc

