ifm electronic Input/Output Module AC3 Digital 31.6V dc
- RS Stock No.:
- 723-219
- Mfr. Part No.:
- AC3251
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR913.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR913.39 |
*price indicative
- RS Stock No.:
- 723-219
- Mfr. Part No.:
- AC3251
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Input/Output Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Length | 129.3mm | |
| Standards/Approvals | UL | |
| Width | 25.4mm | |
| Series | AC3 | |
| Depth | 59.3mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Input/Output Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Length 129.3mm | ||
Standards/Approvals UL | ||
Width 25.4mm | ||
Series AC3 | ||
Depth 59.3mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Control Cabinet Module serves as an efficient solution for integrating automation components within control cabinets. Designed specifically for applications requiring reliable digital input and output functionality, this Module facilitates enhanced control over connected devices. Its robust electrical parameters enable it to operate between 18 and 31.6 DC, providing maximum current consumption of 250 mA for AS-i and 4000 mA for additional voltage supply. Integrated with a watchdog feature and compactly housed for DIN rail mounting, this device is tailored for efficient space management and technical adaptability in various environments.
Supports 4 digital inputs and 4 digital outputs for versatile control capabilities
Utilises PNP input circuits, ensuring compatibility with standard sensors
Equipped with an integrated watchdog to enhance system reliability
Short-circuit proof design increases safety and device longevity
Operating temperature range of -25 to 60 °C suitable for diverse conditions
Offers protection rating of IP 20, safeguarding against contamination
Allows for external actuator supply with a maximum current of 4 A
Fitted with a clear display for monitoring switching status and operation
Related links
- ifm electronic Input/Output Module AC3 Digital 31.6V dc
- ifm electronic Input Module AC3 Digital 31.6V dc
- ifm electronic Input/Output Module AC3 PNP 31.6V dc
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
- ifm electronic Input/Output Module AC3 PNP 31.6V
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V dc

