Siemens Communication Module 6ES7540
- RS Stock No.:
- 692-042
- Mfr. Part No.:
- 6ES7540-1AB01-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR4,116.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,116.03 |
*price indicative
- RS Stock No.:
- 692-042
- Mfr. Part No.:
- 6ES7540-1AB01-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Interface | |
| Product Type | Communication Module | |
| Mount Type | Rail Mount | |
| Interface Type | RS422 | |
| Maximum Operating Temperature | 60°C | |
| Length | 147mm | |
| Series | 6ES7540 | |
| Width | 35mm | |
| Depth | 127mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Interface | ||
Product Type Communication Module | ||
Mount Type Rail Mount | ||
Interface Type RS422 | ||
Maximum Operating Temperature 60°C | ||
Length 147mm | ||
Series 6ES7540 | ||
Width 35mm | ||
Depth 127mm | ||
- COO (Country of Origin):
- DE
The Siemens Digital output module specifically designed for reliable performance in automated systems. This module is integral to enhancing the efficiency of industrial applications, offering seamless integration into the S7-300 series. With high-quality components, it ensures exceptional signal output reliability, Crucial for maintaining system stability and preventing operational disruptions. The module is crafted to withstand varying environments, making it a strong choice for a multitude of applications in manufacturing and process automation. With its user-friendly design and compatibility with various Siemens configurations, it simplifies setup, enabling engineers to focus on maximising productivity.
Provides 32 digital output channels for versatile control
Compatible with the S7 300 series for enhanced integration
Features high quality components for reliable signal output
Designed for ease of installation and user friendly operation
Built to endure rigorous industrial environments
Promotes system stability minimising operational disruptions
Ideal for diverse applications in manufacturing and process automation
Related links
- Siemens Communication Module 6ES7540
- Siemens Communication Module 6AG1540
- Siemens Communication Module SIMATIC S7-1500
- Siemens Communication Module SIRIUS M200D Series Communication Module for Use with SIRIUS M200D Motor Starters
- Siemens Communication Module 6AG1541
- Siemens Communication Module 6ES7541
- Siemens Communication Module 6AG1543 15V
- Siemens 6AG1541 Series Communication Module

