Siemens Communication Module 6AG1540
- RS Stock No.:
- 692-020
- Mfr. Part No.:
- 6AG1540-1AB01-7AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR8,139.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,139.75 |
*price indicative
- RS Stock No.:
- 692-020
- Mfr. Part No.:
- 6AG1540-1AB01-7AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Communication Module | |
| Module Type | Interface | |
| Mount Type | Rail Mount | |
| Interface Type | RS422 | |
| Maximum Operating Temperature | 70°C | |
| Length | 147mm | |
| Width | 35mm | |
| Depth | 127mm | |
| Series | 6AG1540 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Communication Module | ||
Module Type Interface | ||
Mount Type Rail Mount | ||
Interface Type RS422 | ||
Maximum Operating Temperature 70°C | ||
Length 147mm | ||
Width 35mm | ||
Depth 127mm | ||
Series 6AG1540 | ||
- COO (Country of Origin):
- DE
The Siemens Modular programmable logic controller designed to Streamline complex automation tasks across diverse industrial applications. Leveraging cutting-edge technology, this CPU enhances operational efficiency and reliability in control systems, ensuring precise performance in demanding environments. With exceptional processing power and extensive I/O options, the S7-1500 is engineered for seamless integration into existing systems while supporting Advanced communication protocols for connectivity. Its robust design and user-friendly Interface make it an Ideal choice for both experienced engineers and newcomers alike, promoting simplified setup and maintenance procedures.
Supports diagnostic alarm
Supports wire break diagnosis
CE and UKCA compliant
Related links
- Siemens 6AG1540 Series Communication Module
- Siemens Communication Module 6ES7540
- Siemens Communication Module SIMATIC S7-1500
- Siemens Communication Module 6AG1541
- Siemens Communication Module 6ES7541
- Siemens Communication Module 6AG1543 15V
- Siemens Communication Module RS485 for use with PROFIBUS
- Siemens Communication Module for Use with PROFINET IO

