Siemens Communication Module 6AG1543 15V
- RS Stock No.:
- 692-024
- Mfr. Part No.:
- 6AG1543-1AX10-7XE0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR24,410.86
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR24,410.86 |
*price indicative
- RS Stock No.:
- 692-024
- Mfr. Part No.:
- 6AG1543-1AX10-7XE0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Interface | |
| Product Type | Communication Module | |
| Mount Type | Rail Mount | |
| Interface Type | RJ45 | |
| Maximum Supply Voltage | 15V | |
| Maximum Operating Temperature | 70°C | |
| Series | 6AG1543 | |
| Length | 142mm | |
| Depth | 129mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Interface | ||
Product Type Communication Module | ||
Mount Type Rail Mount | ||
Interface Type RJ45 | ||
Maximum Supply Voltage 15V | ||
Maximum Operating Temperature 70°C | ||
Series 6AG1543 | ||
Length 142mm | ||
Depth 129mm | ||
Width 35mm | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS S7-1500 CP is a robust communications processor designed to connect SIMATIC S7-1500 controllers to Industrial Ethernet networks. Engineered for harsh environments, it features conformal coating and operates reliably from -40 °C to +70 °C. It supports a wide range of protocols including TCP/IP, ISO, UDP, S7 communication, and Modbus, with Advanced security features like VPN (IPSec), firewall, and IEEE 802.1X authentication. The module also enables diagnostics, FTP/email services, and time synchronization via NTP.
IP20 protection
Supports IP routing up to 1 Mbp
CE and UKCA compliant
Related links
- Siemens Communication Module 6AG1541
- Siemens Communication Module 6AG1540
- Siemens Communication Module 6ES7541
- Siemens Communication Module 6ES7540
- Siemens Communication Module SIMATIC S7-1500
- Siemens Communication Module for Use with PROFINET IO
- Siemens Communication Module RS485 for use with PROFIBUS
- Siemens Communication Module RS232, RS422/485 for use with PLC
