Eaton Interface Module Eaton Moeller 31.6V dc
- RS Stock No.:
- 254-240
- Mfr. Part No.:
- 231271 M22-ASI-C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR444.24
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR444.24 |
*price indicative
- RS Stock No.:
- 254-240
- Mfr. Part No.:
- 231271 M22-ASI-C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Module Type | Interface Installation | |
| Product Type | Interface Module | |
| Mount Type | Base Fixing | |
| Maximum Supply Voltage | 31.6V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 508, CSA-C22.2 No. 94-91, CSA CE, IEC/EN 60947, CSA-C22.2 No. 14-05, DIN EN 50295 | |
| Width | 30mm | |
| Depth | 40mm | |
| Series | Eaton Moeller | |
| Length | 40mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Module Type Interface Installation | ||
Product Type Interface Module | ||
Mount Type Base Fixing | ||
Maximum Supply Voltage 31.6V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 508, CSA-C22.2 No. 94-91, CSA CE, IEC/EN 60947, CSA-C22.2 No. 14-05, DIN EN 50295 | ||
Width 30mm | ||
Depth 40mm | ||
Series Eaton Moeller | ||
Length 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Interface Module is an accessory for an AS interface connection. It operates between an ambient temperature range of -25 °C to 55 °C. The AS interface protected against polarity reversal.
Address set via connection to AS Interface cable
Titanium bezel colour
Related links
- Eaton Interface Module Eaton Moeller 31.6V
- Eaton Safety Module Eaton Moeller 31.6V dc
- Eaton Interface Module Eaton XT DC 28.8V dc
- Eaton Interface Module Eaton XT DC 850V
- Eaton Safety Module M22 28.8V
- Eaton Interface Module 178773 30V dc
- Eaton Interface Module 178793 30V dc
- Eaton Communication Module Eaton Moeller

