Eaton Safety Module M22 28.8V
- RS Stock No.:
- 254-708
- Mfr. Part No.:
- 231270 M22-ASI-S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,422.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,422.30 |
*price indicative
- RS Stock No.:
- 254-708
- Mfr. Part No.:
- 231270 M22-ASI-S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Safety Module | |
| Mount Type | Front Fixing | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Operating Temperature | 70°C | |
| Length | 40mm | |
| Depth | 40mm | |
| Series | M22 | |
| Width | 30mm | |
| Standards/Approvals | UL EN 50178, CE, UL 508, IEC/EN 60947-5, CSA-C22.2 No. 94-91, EN 50295_x, CSA-C22.2 No. 14-05, CSA, CSA Class No.:3211-03, UL Category Control No.:NKCR, CSA File No.:012528, UL File No.:E29184 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Safety Module | ||
Mount Type Front Fixing | ||
Maximum Supply Voltage 28.8V | ||
Maximum Operating Temperature 70°C | ||
Length 40mm | ||
Depth 40mm | ||
Series M22 | ||
Width 30mm | ||
Standards/Approvals UL EN 50178, CE, UL 508, IEC/EN 60947-5, CSA-C22.2 No. 94-91, EN 50295_x, CSA-C22.2 No. 14-05, CSA, CSA Class No.:3211-03, UL Category Control No.:NKCR, CSA File No.:012528, UL File No.:E29184 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 ASI-Slave is a cutting-edge safety accessory designed for seamless integration into diverse industrial applications. Engineered with precision, this device supports dual-channel input systems, providing reliable connectivity and control. With a robust design that includes an AS-Interface connection, it ensures optimum performance even in challenging environments. Its compact dimensions and lightweight configuration make installation quick and easy, while the high degree of protection guarantees longevity and durability. The M22 ASI-Slave accessory exemplifies innovation, making it an invaluable addition to your safety systems.
Compact and efficient design enhances installation flexibility
Dual-channel inputs facilitate versatile connectivity options
Robust construction delivers high performance in demanding environments
Integrated LED indicators provide real-time status updates
High degree of protection effectively safeguards the device from environmental factors
Energy efficient operation contributes to overall system effectiveness
User-friendly installation simplifies integration into existing systems
Meets rigorous safety standards, ensuring compliance and reliability
Related links
- Eaton Safety Module Eaton Moeller 31.6V dc
- Eaton Interface Module Eaton Moeller 31.6V dc
- Eaton Interface Module Eaton Moeller 31.6V
- Eaton EU2E Series Input/Output Module 28.8V dc
- Eaton M22 Series White Steady Effect Light Module AC/DC
- Eaton M22 Series White Steady Effect Light Module AC, IP20
- Eaton Moeller Series DILM Series Safety Module
- Eaton XN Series Safety Module, 0V

