Eaton Interface Module Eaton XT DC 28.8V dc

Subtotal (1 unit)*

MYR827.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR827.92

*price indicative

TH - smart automation - PDP
RS Stock No.:
258-695
Mfr. Part No.:
285316 XT-FIL-1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Module Type

Interface

Product Type

Interface Module

Input Type

DC

Mount Type

Vertical

Interface Type

Screw

Maximum Supply Voltage

28.8V dc

Maximum Operating Temperature

55°C

Series

Eaton XT

Width

90mm

Length

30mm

Standards/Approvals

UL508 EN 50178 IEC/EN 61131-2 CSA

Depth

35mm

COO (Country of Origin):
DE
The Eaton interference filter is designed for the external supply of 24V DC systems, providing reliable performance for the XC100 and XC200 series. Engineered to suppress external electrical interference, it ensures seamless operation and enhances the longevity of connected devices. The filter’s robust design features a compact construction, making it easy to install within tight spaces. With a focus on versatility, this accessory features screw terminal connections to accommodate various wire types, ensuring a secure and dependable electrical connection. It is ideal for applications requiring precise electromagnetic compatibility, thereby securing system efficiency even in challenging environments.

Mains overvoltage protection enhances system reliability

Compact dimensions allow for easy integration into existing setups

IP20 degree of protection shields against dust and accidental contact

Designed to operate effectively in a wide temperature range

Screw terminals simplify installation and wiring ease

Class A emitted interference rating complies with rigorous standards

Features rated impulse withstand voltage to protect sensitive components

The product meets all necessary certifications for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy