Phoenix Contact Digital I/O Module AXL E Digital 31.2V
- RS Stock No.:
- 135-873
- Mfr. Part No.:
- 2701545
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,229.10
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR3,229.10 |
*price indicative
- RS Stock No.:
- 135-873
- Mfr. Part No.:
- 2701545
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 31.2V | |
| Number of I/Os | 32 | |
| Maximum Operating Temperature | 60°C | |
| Width | 60mm | |
| Standards/Approvals | IP65/ UL Listed, EN 61131-2 types 1 and 3, cULus Listed | |
| Depth | 30.5mm | |
| Length | 185mm | |
| Series | AXL E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type Panel | ||
Maximum Supply Voltage 31.2V | ||
Number of I/Os 32 | ||
Maximum Operating Temperature 60°C | ||
Width 60mm | ||
Standards/Approvals IP65/ UL Listed, EN 61131-2 types 1 and 3, cULus Listed | ||
Depth 30.5mm | ||
Length 185mm | ||
Series AXL E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Digital module designed for use within a Sercos network. It allows for the acquisition and output of digital signals. With a transmission speed of 100 Mbps and a minimum cycle time of 250 μs, this module provides fast and reliable communication. The M12 connectors (D coded ensure a secure connection. This digital module is housed in a durable plastic housing, making it suitable for various industrial applications.
Diagnostic and status indicators for easy monitoring
Short circuit and overload protection of the sensor supply
IP65 and IP67 degree of protection
Compact and durable plastic housing
Related links
- Phoenix Contact Digital I/O Module AXL E Digital 31.2V
- Phoenix Contact Digital I/O Module AXL E Digital 24V dc
- Phoenix Contact Communication Module AXL E Digital 31.2V
- Phoenix Contact Digital I/O Module AXL SE DOR2 W 230 24V
- Phoenix Contact Digital I/O Module AXL SE DO16/1 NPN Digital 30V
- Phoenix Contact AXL Series Digital I/O Module for Use with EtherCAT Network
- Phoenix Contact Digital I/O Module Axioline Smart Elements Digital 30V
- Phoenix Contact Communication Module AXL E Digital 24V dc

