Phoenix Contact Temperature Module IB IL Analogue 30V
- RS Stock No.:
- 131-453
- Mfr. Part No.:
- 2702502
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-453
- Mfr. Part No.:
- 2702502
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Temperature Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Length | 119.8mm | |
| Depth | 71.5mm | |
| Standards/Approvals | UL, DIN EN 60584-1, cULus, (IEC 61140, EN 61140, VDE 0140-1), UAE-RoHS, cUL, EU RoHS | |
| Width | 12.2mm | |
| Series | IB IL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Temperature Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Length 119.8mm | ||
Depth 71.5mm | ||
Standards/Approvals UL, DIN EN 60584-1, cULus, (IEC 61140, EN 61140, VDE 0140-1), UAE-RoHS, cUL, EU RoHS | ||
Width 12.2mm | ||
Series IB IL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Temperature module is designed for acquiring signals from standard thermocouples. Supporting type J thermocouples with a measuring range of 210 °C to +1200 °C, it offers 4 differential inputs and diagnostic information in the process data word.
Diagnostic information in process data word
Compact design for easy installation
Supports shielded 2 conductor connection technology
Related links
- Phoenix Contact Temperature Module IB IL Analogue 30V
- Phoenix Contact Analogue Module IB IL Analogue 30V
- Phoenix Contact Temperature Module ECO Analogue 30V
- Phoenix Contact Digital Output Module IB IL 30V
- Phoenix Contact Power Module IB IL Digital 30V
- Phoenix Contact Power Distribution Module IB IL PD 24V-PAC 30V dc
- Phoenix Contact Communication Module IB IL 7.5V dc
- Phoenix Contact Communication Module IB IL 24V dc

