Phoenix Contact Temperature Module ECO Analogue 30V
- RS Stock No.:
- 130-219
- Mfr. Part No.:
- 2702503
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 130-219
- Mfr. Part No.:
- 2702503
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Temperature Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Length | 119.8mm | |
| Series | ECO | |
| Width | 12.2mm | |
| Depth | 71.5mm | |
| Standards/Approvals | Protection class III (IEC 61140, EN 61140, VDE 0140-1), DIN EN 60584-1, UL, cUL, UAE-RoHS, cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Temperature Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Length 119.8mm | ||
Series ECO | ||
Width 12.2mm | ||
Depth 71.5mm | ||
Standards/Approvals Protection class III (IEC 61140, EN 61140, VDE 0140-1), DIN EN 60584-1, UL, cUL, UAE-RoHS, cULus | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Temperature module is designed for use within an Inline station. It supports type K thermocouples according to DIN EN 60584 1, with a measuring range from 270°C to +1372°C. The module features 4 differential inputs for thermocouples, connection of sensors in 2 conductor technology.
Diagnostic information in the process data word
Compact design
Accurate temperature measurement within a wide range
Flexible connection options for sensors
Related links
- Phoenix Contact Temperature Module IB IL Analogue 30V
- Phoenix Contact Temperature Module for Use with Inline Station
- Phoenix Contact Analogue Module IB IL Analogue 30V
- Phoenix Contact I/O Module AXL SE RTD4 PT1000 Analogue 30V
- Phoenix Contact Analogue Input Module UM-2KS40/16AI/SI/RS/Z/SO225 Analogue 30V dc
- Helmholz GmbH & Co. KG Analogue Output Module 600 Analogue 30V
- Helmholz GmbH & Co. KG Input Module AEA300 Analogue 30V
- Eaton Digital Output Module XN Analogue 30V

