Helmholz GmbH & Co. KG Base 600 30V
- RS Stock No.:
- 100-778
- Mfr. Part No.:
- 600-900-9AA21
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
MYR342.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR342.34 |
*price indicative
- RS Stock No.:
- 100-778
- Mfr. Part No.:
- 600-900-9AA21
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Base | |
| Maximum Supply Voltage | 30V | |
| Maximum Operating Temperature | 60°C | |
| Width | 25mm | |
| Depth | 73mm | |
| Standards/Approvals | CE, UL | |
| Length | 110mm | |
| Series | 600 | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Base | ||
Maximum Supply Voltage 30V | ||
Maximum Operating Temperature 60°C | ||
Width 25mm | ||
Depth 73mm | ||
Standards/Approvals CE, UL | ||
Length 110mm | ||
Series 600 | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH base module for power and isolation module. The base modules for the TB20 system are available as spare parts.
Can be installed immediately
Related links
- Helmholz GmbH & Co. KG Base 600 30V
- Helmholz GmbH & Co. KG PLC I/O Module 600 30V
- Helmholz GmbH & Co. KG Analogue Output Module 600 30V
- Helmholz GmbH & Co. KG Digital I/O Module 600 Digital 30V
- Helmholz GmbH & Co. KG Analogue Output Module 600 Analogue 30V
- Helmholz GmbH & Co. KG REX 100 LTE REX 100 LTE RJ45 Socket, 100 Base-T
- Helmholz GmbH & Co. KG REX 100 WAN REX 100 WAN RJ45 Socket, 10 Base-T
- Helmholz GmbH & Co. KG REX 100 LTE REX 100 LTE 10 Base-T, 100 Base-T

