Helmholz GmbH & Co. KG PLC I/O Module 600 30V
- RS Stock No.:
- 100-779
- Mfr. Part No.:
- 600-900-9BA01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
MYR299.70
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR299.70 |
*price indicative
- RS Stock No.:
- 100-779
- Mfr. Part No.:
- 600-900-9BA01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | PLC I/O Module | |
| Maximum Supply Voltage | 30V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Series | 600 | |
| Width | 14mm | |
| Standards/Approvals | UL, CE | |
| Length | 110mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type PLC I/O Module | ||
Maximum Supply Voltage 30V | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Series 600 | ||
Width 14mm | ||
Standards/Approvals UL, CE | ||
Length 110mm | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH base module for power and isolation module. The base modules for the TB20 system are available as spare parts.
All modules are delivered as complete assembled units with their front connector and base module
Can be installed immediately
Related links
- Helmholz GmbH & Co. KG Digital I/O Module 600 Digital 30V
- Helmholz GmbH & Co. KG Analogue Output Module 600 30V
- Helmholz GmbH & Co. KG Base 600 30V
- Helmholz GmbH & Co. KG I/O Module 700 Digital 30V
- Helmholz GmbH & Co. KG Analogue Output Module 600 Analogue 30V
- Helmholz GmbH & Co. KG Analogue Input Module TB20 Analogue
- Helmholz GmbH & Co. KG Display Module 600 5V
- Helmholz GmbH & Co. KG Analogue Output Module 600 Analogue 18V

