Helmholz GmbH & Co. KG Digital I/O Module 600 Digital 30V
- RS Stock No.:
- 100-296
- Mfr. Part No.:
- 600-230-0AP21
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
MYR572.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR572.84 |
*price indicative
- RS Stock No.:
- 100-296
- Mfr. Part No.:
- 600-230-0AP21
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Interface Type | Fieldbus | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Length | 110mm | |
| Series | 600 | |
| Standards/Approvals | CE, UL | |
| Width | 25mm | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Interface Type Fieldbus | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Length 110mm | ||
Series 600 | ||
Standards/Approvals CE, UL | ||
Width 25mm | ||
Depth 73mm | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH Digital mix modules for the modular fieldbus IO system TB20 and includes the appropriate front connector for the cabling and a base module also the module has 8 digital inputs and outputs.
A blue LED indicates the module's operating status
Green LEDs indicate the inputs states
Electrically isolated from the backplane bus
Related links
- Helmholz GmbH & Co. KG Digital I/O Module 600 Digital 30V
- Helmholz GmbH & Co. KG Digital Output Module TB20 Digital 24V dc
- Helmholz GmbH & Co. KG Input Module TB20 Digital 24V dc
- Helmholz GmbH & Co. KG PLC I/O Module 600 30V
- Helmholz GmbH & Co. KG Analogue Output Module 600 30V
- Helmholz GmbH & Co. KG Analogue Output Module 600 Analogue 30V
- Helmholz GmbH & Co. KG Digital Output Module TB20 24V dc
- Helmholz GmbH & Co. KG I/O Module 700 Digital 30V

