Keysight Technologies 16493G Series Cable for Use with Trigger Signal Distribution
- RS Stock No.:
- 284-5889
- Mfr. Part No.:
- 16493G-001
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR1,366.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,366.72 |
*price indicative
- RS Stock No.:
- 284-5889
- Mfr. Part No.:
- 16493G-001
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Digital I/O Cable | |
| Product Type | Cable | |
| Series | 16493G | |
| For Use With | Trigger Signal Distribution | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Digital I/O Cable | ||
Product Type Cable | ||
Series 16493G | ||
For Use With Trigger Signal Distribution | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 25V | ||
- COO (Country of Origin):
- MY
The Keysight Technologies digital I/O cable facilitates trigger signal distribution for the B2901A/02A/11A/12A and the B2961A/62A instruments.
Support a wide range of measurement applications
Note
Manufacturers Warranty
Related links
- Keysight Technologies 16493G Series Cable for Use with Trigger Signal Distribution
- Keysight Technologies N1253A Series Cable for Use with Trigger Signal Distribution
- Keysight Technologies Coaxial Cable, 1.5 m
- Keysight Technologies BNC to SMB Cable for Use with Source/Measure Unit
- Keysight Technologies Terminal Cable for Use with Source/Measure Unit
- Keysight Technologies Low Inductance BNC Cable for Use with Source/Measure Unit
- Keysight Technologies Manual Step Attenuator N Connector 110 dB 4 GHz
- Keysight Technologies Triaxial Cable for Use with Keysight Technologies Test Equipment

