Keysight Technologies N1253A Series Cable for Use with Trigger Signal Distribution
- RS Stock No.:
- 284-5893
- Mfr. Part No.:
- N1253A-100
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR4,118.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,118.77 |
*price indicative
- RS Stock No.:
- 284-5893
- Mfr. Part No.:
- N1253A-100
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Cable | |
| Accessory Type | Digital I/O Cable | |
| Series | N1253A | |
| For Use With | Trigger Signal Distribution | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Cable | ||
Accessory Type Digital I/O Cable | ||
Series N1253A | ||
For Use With Trigger Signal Distribution | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies digital I/O cable can distribute trigger signals for three units.
Male to male to female
Note
Manufacturers Warranty
Related links
- Keysight Technologies 16493G Series Cable for Use with Trigger Signal Distribution
- Keysight Technologies Programmable Step Attenuator 2.4 mm 60 dB, 50 GHz
- Keysight Technologies Programmable Step Attenuator 2.4 mm 65 dB, 50 GHz
- Keysight Technologies InfiniiVision 1000 X Series, 100 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 1000 X Series, 100 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies Test Lead Power Supply Accessory for use with E363xA Series Programmable DC Power Supplies
- Keysight Technologies InfiniiVision 3000A X Series, 100 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies B2900B Series Source Meter 31.8W Output

