Keysight Technologies Coaxial Cable, 1.5 m
- RS Stock No.:
- 284-5887
- Mfr. Part No.:
- 16493B-001
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR1,333.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,333.65 |
*price indicative
- RS Stock No.:
- 284-5887
- Mfr. Part No.:
- 16493B-001
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Coaxial Cable | |
| Cable Length | 1.5m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Coaxial Cable | ||
Cable Length 1.5m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Keysight Technologies BNC coaxial cable is appropriate for general and low-noise applications, supporting voltages of up to 40 V and currents of up to 200 mA.
Support a wide range of measurement applications
Note
Manufacturers Warranty
Related links
- Keysight Technologies Coaxial Cable, 1.5 m
- Keysight Technologies Coaxial Cable, 3 m
- Keysight Technologies Coaxial Cable, 350 mm
- Hama 75 Ω Coaxial Cable, 1.5 m White
- Mueller Electric 50 Ω Coaxial Cable 20 AWG Black
- Hama 75 Ω Coaxial Cable Black
- Keysight Technologies 16493G Series Cable for Use with Trigger Signal Distribution
- Keysight Technologies BNC to SMB Cable for Use with Source/Measure Unit
