Keysight Technologies Coaxial Cable, 350 mm
- RS Stock No.:
- 284-5885
- Mfr. Part No.:
- 16435A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR4,196.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,196.34 |
*price indicative
- RS Stock No.:
- 284-5885
- Mfr. Part No.:
- 16435A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Coaxial Cable | |
| Cable Length | 350mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Coaxial Cable | ||
Cable Length 350mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies interlock cable adapter comes equipped with a 350 mm BNC cable for convenient connectivity.
Integrated 4-quadrant sourcing and measuring capabilities
PC-based control software
Can capture low frequency
Note
Manufacturers Warranty
Related links
- Keysight Technologies Coaxial Cable, 3 m
- Keysight Technologies Coaxial Cable, 1.5 m
- Keysight Technologies Straight Coaxial Adapter 1GHz
- Keysight Technologies Straight 50 Ω Coaxial Adapter 2GHz
- Europower Controls Wire to Board Cable, 350 mm
- SICK Male 5 way Straight to Connector Cable, 350 mm
- Keysight Technologies N1411 Series Coaxial Cable 4-Pin to, 3 m
- Keysight Technologies N1411 Series Coaxial Cable 4-Pin to, 1.5 m
