Keysight Technologies N1411 Series Coaxial Cable 4-Pin to, 1.5 m
- RS Stock No.:
- 284-5900
- Mfr. Part No.:
- N1411A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR1,569.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,569.28 |
*price indicative
- RS Stock No.:
- 284-5900
- Mfr. Part No.:
- N1411A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Connector Type A | 4-Pin | |
| Product Type | Coaxial Cable | |
| Cable Length | 1.5m | |
| Standards/Approvals | RoHS | |
| Series | N1411 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Connector Type A 4-Pin | ||
Product Type Coaxial Cable | ||
Cable Length 1.5m | ||
Standards/Approvals RoHS | ||
Series N1411 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies interlock cable is terminated with a 4-pin terminal plug on one end and a 6-pin circular plug on the other.
Support a wide range of measurement applications
Note
Manufacturers Warranty
Related links
- Keysight Technologies N1411 Series Coaxial Cable 4-Pin to, 3 m
- Keysight Technologies N1415 Series Coaxial Cable Male Straight to, 1.5 m
- Keysight Technologies Coaxial Cable, 1.5 m
- Keysight Technologies N544 Series Coaxial Cable Assembly Male Straight to Male 2.92 mm, 250 mm
- Keysight Technologies N282 Series Coaxial Cable Assembly Male Straight to Male 2.92 mm, 1 m
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Keysight Technologies Coaxial Cable, 3 m
- Keysight Technologies Coaxial Cable, 350 mm
