ABB FAD/A1.1 Series Antenna for Use with KNX (TP) Bus System
- RS Stock No.:
- 246-2729
- Mfr. Part No.:
- 2CDG120040R0011
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,287.99
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,287.99 |
*price indicative
- RS Stock No.:
- 246-2729
- Mfr. Part No.:
- 2CDG120040R0011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Antenna | |
| Accessory Type | Antenna | |
| Series | FAD/A1.1 | |
| For Use With | KNX (TP) Bus System | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Following EU Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Antenna | ||
Accessory Type Antenna | ||
Series FAD/A1.1 | ||
For Use With KNX (TP) Bus System | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Standards/Approvals Following EU Directive 2011/65/EU | ||
- COO (Country of Origin):
- DE
The ABB makes an Antenna for the connection to the Radio Time Switch FW/S 8.2.1. The time signal from the DCF 77 transmitter can be received within a radius of approx. 1000 km (around Frankfurt).
Surface mount device, with IP54 degree of protection
Compatible for KNX(TP) bus systems
Related links
- ABB VAA/S6.230.2.1 Series Adapter for Use with KNX (TP) Bus System
- ABB RC/A8.2 Series Controller Base for Use with KNX (TP) Bus System
- ABB MT/S4.12.2M Series Safety Module for Use with KNX (TP) Bus System
- ABB VAA/S12.230.2.1 Series Adapter for Use with KNX (TP) Bus System
- ABB SCM Series Safety Module for Use with KNX (TP) Bus System
- ABB MT/S8.12.2M Series Safety Module for Use with KNX (TP) Bus System
- ABB RC/A4.2 Series Controller Base for Use with KNX (TP) Bus System
- ABB IPS/S3.1.1 Series Interface Module for Use with KNX Bus System
