ABB RC/A4.2 Series Controller Base for Use with KNX (TP) Bus System
- RS Stock No.:
- 246-2712
- Mfr. Part No.:
- 2CDG110104R0011
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,981.73
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,981.73 |
*price indicative
- RS Stock No.:
- 246-2712
- Mfr. Part No.:
- 2CDG110104R0011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Controller | |
| Product Type | Controller Base | |
| Series | RC/A4.2 | |
| For Use With | KNX (TP) Bus System | |
| IP Rating | IP54 | |
| Standards/Approvals | Following EU Directive 2011/65/EU RoHS Status, CE (2CDK514073D2701) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Controller | ||
Product Type Controller Base | ||
Series RC/A4.2 | ||
For Use With KNX (TP) Bus System | ||
IP Rating IP54 | ||
Standards/Approvals Following EU Directive 2011/65/EU RoHS Status, CE (2CDK514073D2701) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB Room controller basis device accommodates up to 4 plug-in modules. It controls their function and communicates as one bus device via the ABB i-bus®. Any module type can be plugged into each module slot. It used for manual operation for functional
Compatible KNX (TP) bus systems
Degree of protection is IP54
Related links
- ABB RC/A8.2 Series Controller Base for Use with KNX (TP) Bus System
- ABB VAA/S12.230.2.1 Series Adapter for Use with KNX (TP) Bus System
- ABB VAA/S6.230.2.1 Series Adapter for Use with KNX (TP) Bus System
- ABB FAD/A1.1 Series Antenna for Use with KNX (TP) Bus System
- ABB SCM Series Safety Module for Use with KNX (TP) Bus System
- ABB MT/S8.12.2M Series Safety Module for Use with KNX (TP) Bus System
- ABB MT/S4.12.2M Series Safety Module for Use with KNX (TP) Bus System
- ABB ABA/S 1.2.1 Series Logic Controller for Use with KNX Bus System
