ABB VAA/S6.230.2.1 Series Adapter for Use with KNX (TP) Bus System
- RS Stock No.:
- 246-2717
- Mfr. Part No.:
- 2CDG110116R0011
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,225.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,225.62 |
*price indicative
- RS Stock No.:
- 246-2717
- Mfr. Part No.:
- 2CDG110116R0011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Actuator | |
| Product Type | Adapter | |
| Series | VAA/S6.230.2.1 | |
| For Use With | KNX (TP) Bus System | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, EU Directive 2011/65/EU | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Actuator | ||
Product Type Adapter | ||
Series VAA/S6.230.2.1 | ||
For Use With KNX (TP) Bus System | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, EU Directive 2011/65/EU | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB 6-fold, MDRC, Valve drive actuator is used for controlling thermoelectric valve drives in heating/cooling systems at 24 to 230 Vac. The outputs are protected against short circuits and overload and can be switched via manual push buttons during co
IP20 degree of protection
Compatible with KNX(TP) bus systems
Mounted on a DIN rail
Related links
- ABB VAA/S12.230.2.1 Series Adapter for Use with KNX (TP) Bus System
- ABB FAD/A1.1 Series Antenna for Use with KNX (TP) Bus System
- ABB SCM Series Safety Module for Use with KNX (TP) Bus System
- ABB RC/A8.2 Series Controller Base for Use with KNX (TP) Bus System
- ABB MT/S8.12.2M Series Safety Module for Use with KNX (TP) Bus System
- ABB MT/S4.12.2M Series Safety Module for Use with KNX (TP) Bus System
- ABB RC/A4.2 Series Controller Base for Use with KNX (TP) Bus System
- ABB IPS/S3.1.1 Series Interface Module for Use with KNX Bus System
