Omron CRT1 Series I/O Unit for Use with IO Module
- RS Stock No.:
- 215-8825
- Mfr. Part No.:
- CRT1-ID16TA-1
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR4,433.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,433.82 |
*price indicative
- RS Stock No.:
- 215-8825
- Mfr. Part No.:
- CRT1-ID16TA-1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | I/O Unit | |
| Product Type | I/O Unit | |
| Series | CRT1 | |
| For Use With | IO Module | |
| Standards/Approvals | cULus, CE | |
| Hazardous Area Certification | Zone 2 | |
| Communication Protocol | CompoNet | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type I/O Unit | ||
Product Type I/O Unit | ||
Series CRT1 | ||
For Use With IO Module | ||
Standards/Approvals cULus, CE | ||
Hazardous Area Certification Zone 2 | ||
Communication Protocol CompoNet | ||
The Omron CRT1 series is a CompoNet input unit have 16 PNP inputs and also 3-tier screw terminals.
Degree of protection (IP) IP20
Related links
- Omron CRT1 Series I/O Unit for Use with IO Module
- Omron CRT1 Series I/O Unit for Use with CompoNet
- Omron CRT1 Series I/O Unit for Use with CRT1
- Omron CRT1 Series I/O Unit
- Omron CRT1 Series I/O Unit for Use with CRT1 Series
- Omron CRT1 Series Input Unit for Use with CompoNet
- Omron CRT1 Series PLC Expansion Module for Use with CRT1 Series
- Omron CJ1W-OD Series I/O Unit for Use with IO Module

