Omron CJ1W-OD Series I/O Unit for Use with IO Module
- RS Stock No.:
- 215-8782
- Mfr. Part No.:
- CJ1W-OD232
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR4,108.11
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,108.11 |
*price indicative
- RS Stock No.:
- 215-8782
- Mfr. Part No.:
- CJ1W-OD232
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | I/O Unit | |
| Accessory Type | Digital Output | |
| Series | CJ1W-OD | |
| For Use With | IO Module | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | Zone 2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type I/O Unit | ||
Accessory Type Digital Output | ||
Series CJ1W-OD | ||
For Use With IO Module | ||
Standards/Approvals CE | ||
Hazardous Area Certification Zone 2 | ||
The Omron CJ1W-OD is a Digital output unit, having 32 x transistor outputs
Output units are available with any of three output types: relay contact outputs, triac outputs, or transistor outputs
High-speed output models are available, meeting versatile applications
On response time: 15μs
Off response time: 80μs
Related links
- Omron NX-OD Series I/O Unit for Use with NJ/NX/NY Series
- Omron CJ1W Series I/O Unit for Use with CJ1W
- Omron CRT1 Series I/O Unit for Use with IO Module
- Omron CJ1W Series I/O Unit for Use with CJ2 Family PLC
- Omron CJ Series I/O Unit for Use with CJ1W
- Omron P2RV Series PLC Cable for Use with CJ1W-OD232/OD262 and 4 P2RV-8-O-F Modules
- Omron CJ Series I/O Unit for Use with CJ Series
- Omron CJ2 Family Series I/O Unit for Use with SYSMAC CJ Series

